Vishay2.8 V Yellow LED SMD, Little Star VLMY71AAAC-GS08
- RS Stock No.:
- 170-8291
- Mfr. Part No.:
- VLMY71AAAC-GS08
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 170-8291
- Mfr. Part No.:
- VLMY71AAAC-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colours | Yellow | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.8 V | |
| Luminous Intensity | 14 cd | |
| Radiant Flux | 1000mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 39000 mlm | |
| Lens Shape | Round | |
| Dominant Wavelength | 597 nm | |
| Dimensions | 6 x 6 x 1.5mm | |
| Series | Little Star | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colours Yellow | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.8 V | ||
Luminous Intensity 14 cd | ||
Radiant Flux 1000mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 39000 mlm | ||
Lens Shape Round | ||
Dominant Wavelength 597 nm | ||
Dimensions 6 x 6 x 1.5mm | ||
Series Little Star | ||
- COO (Country of Origin):
- MY
