Vishay2.6 V Green LED SMD, MiniLED VLMP23L2M2-GS08
- RS Stock No.:
- 170-8249
- Mfr. Part No.:
- VLMP23L2M2-GS08
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 170-8249
- Mfr. Part No.:
- VLMP23L2M2-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colours | Green | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.6 V | |
| Luminous Intensity | 28 mcd | |
| Number of Pins | 2 | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 565 nm | |
| Lens Colour | Clear | |
| Dimensions | 2.3 x 1.3 x 1.4mm | |
| Series | MiniLED | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colours Green | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.6 V | ||
Luminous Intensity 28 mcd | ||
Number of Pins 2 | ||
Lens Shape Rectangle | ||
Dominant Wavelength 565 nm | ||
Lens Colour Clear | ||
Dimensions 2.3 x 1.3 x 1.4mm | ||
Series MiniLED | ||
- COO (Country of Origin):
- PH
