Lumileds6.6 V White LED 3030 (1212) SMD, LUXEON 3030 L130-6580003000W21
- RS Stock No.:
- 170-0937
- Mfr. Part No.:
- L130-6580003000W21
- Brand:
- Lumileds
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-0937
- Mfr. Part No.:
- L130-6580003000W21
- Brand:
- Lumileds
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colours | White | |
| Package Type | 3030 (1212) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 6.6 V | |
| Number of Pins | 2 | |
| Luminous Flux | 97 lm | |
| Lens Shape | Round | |
| Dimensions | 3 x 3 x 0.52mm | |
| Series | LUXEON 3030 | |
| Colour Temperature | 6500K | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colours White | ||
Package Type 3030 (1212) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 6.6 V | ||
Number of Pins 2 | ||
Luminous Flux 97 lm | ||
Lens Shape Round | ||
Dimensions 3 x 3 x 0.52mm | ||
Series LUXEON 3030 | ||
Colour Temperature 6500K | ||
- COO (Country of Origin):
- MY
