Lumileds3 V White LED SMD, LUXEON M LXR8-QW30
- RS Stock No.:
- 170-0915
- Mfr. Part No.:
- LXR8-QW30
- Brand:
- Lumileds
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-0915
- Mfr. Part No.:
- LXR8-QW30
- Brand:
- Lumileds
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3 V | |
| Radiant Flux | 4500mW | |
| Number of Pins | 2 | |
| Lens Shape | Dome | |
| Lens Colour | Clear | |
| Dimensions | 7 x 7mm | |
| Series | LUXEON M | |
| Colour Temperature | 3000K | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3 V | ||
Radiant Flux 4500mW | ||
Number of Pins 2 | ||
Lens Shape Dome | ||
Lens Colour Clear | ||
Dimensions 7 x 7mm | ||
Series LUXEON M | ||
Colour Temperature 3000K | ||
- COO (Country of Origin):
- MY
