Nichia3.4 V White LED 3014 SMD, NSSW157BT-P9-P11

Stock information currently inaccessible
RS Stock No.:
169-9861
Mfr. Part No.:
NSSW157BT-P9-P11
Brand:
Nichia
Find similar products by selecting one or more attributes.
Select all

Brand

Nichia

LED Colours

White

Package Type

3014

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.4 V

Luminous Intensity

10.3 cd

Number of Pins

2

Viewing Angle

70 °

Luminous Flux

30.3 lm

Lens Shape

Rectangle

Dominant Wavelength

750 nm

Dimensions

2.2 x 1.4 x 1.3mm

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy