Nichia2.1 V, 2.9 V, 3.5 V RGB LED SMD, NESM180AT-RGB-S-T

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-9857
Mfr. Part No.:
NESM180AT-RGB-S-T
Brand:
Nichia
Find similar products by selecting one or more attributes.
Select all

Brand

Nichia

LED Colours

RGB

Mounting Type

Surface Mount

Number of LEDs

3

Forward Voltage

2.1 V, 2.9 V, 3.5 V

Luminous Intensity

45 mcd, 280 mcd, 440 mcd

Number of Pins

4

Viewing Angle

60 °

Lens Shape

Square

Dominant Wavelength

700 nm

Dimensions

1.8 x 1.8 x 0.85mm

COO (Country of Origin):
JP