Nichia3.2 V Green LED 5mm Through Hole, NSPG500DS
- RS Stock No.:
- 169-9761
- Mfr. Part No.:
- NSPG500DS
- Brand:
- Nichia
Stock information currently inaccessible
- RS Stock No.:
- 169-9761
- Mfr. Part No.:
- NSPG500DS
- Brand:
- Nichia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichia | |
| LED Colours | Green | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Luminous Intensity | 37.7 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 15 ° | |
| Lens Shape | Round | |
| Lens Colour | Clear | |
| Dimensions | 5 x 8.6mm | |
| Select all | ||
|---|---|---|
Brand Nichia | ||
LED Colours Green | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Luminous Intensity 37.7 cd | ||
Number of Pins 2 | ||
Viewing Angle 15 ° | ||
Lens Shape Round | ||
Lens Colour Clear | ||
Dimensions 5 x 8.6mm | ||
- COO (Country of Origin):
- JP
Nichia 500D, 510D and 520D Series LEDs
The 500D, 510D and 520D LEDs, from Nichia, are a family of single colour through-hole LEDs. They have a 5 mm (T-1 3/4) package with a clear lens. Available in colour or cool and warm white options; the 5x0D series are suitable for applications such as portable light, signage and decorative lighting.
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.
