Kingbright2.7 V Yellow LED 5630 SMD, KA-5630SYL2Z4S
- RS Stock No.:
- 169-7819
- Mfr. Part No.:
- KA-5630SYL2Z4S
- Brand:
- Kingbright
Subtotal (1 reel of 2000 units)*
£548.00
(exc. VAT)
£658.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.274 | £548.00 |
*price indicative
- RS Stock No.:
- 169-7819
- Mfr. Part No.:
- KA-5630SYL2Z4S
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Yellow | |
| Package Type | 5630 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.7 V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 14 lm | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 590 nm | |
| Dimensions | 5.6 x 3 x 0.77mm | |
| Lens Colour | Clear | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Yellow | ||
Package Type 5630 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.7 V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 14 lm | ||
Lens Shape Rectangle | ||
Dominant Wavelength 590 nm | ||
Dimensions 5.6 x 3 x 0.77mm | ||
Lens Colour Clear | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
