Kingbright4 V Blue LED Subminiature SMD, KM2520QBC-D08
- RS Stock No.:
- 169-7801
- Mfr. Part No.:
- KM2520QBC-D08
- Brand:
- Kingbright
Subtotal (1 reel of 1000 units)*
£119.00
(exc. VAT)
£143.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.119 | £119.00 |
*price indicative
- RS Stock No.:
- 169-7801
- Mfr. Part No.:
- KM2520QBC-D08
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Blue | |
| Package Type | Subminiature | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 4 V | |
| Luminous Intensity | 900 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 20 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 465 nm | |
| Lens Colour | Clear | |
| Dimensions | 2.5 x 2 x 2.8mm | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Blue | ||
Package Type Subminiature | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 4 V | ||
Luminous Intensity 900 mcd | ||
Number of Pins 2 | ||
Viewing Angle 20 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 465 nm | ||
Lens Colour Clear | ||
Dimensions 2.5 x 2 x 2.8mm | ||
- COO (Country of Origin):
- CN
