Kingbright4 V Blue LED 1605 (0602) SMD, KPA-1606QBC-G

Stock information currently inaccessible
RS Stock No.:
169-7777
Mfr. Part No.:
KPA-1606QBC-G
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Blue

Package Type

1605 (0602)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

150 mcd

Number of Pins

2

Viewing Angle

110 °

Lens Shape

Rectangle

Dominant Wavelength

465 nm

Lens Colour

Clear

Dimensions

1.6 x 0.6 x 1.2mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy