Kingbright2.5 V Red LED 3025 (1210) SMD, KP-23SURCK-F
- RS Stock No.:
- 169-7770
- Mfr. Part No.:
- KP-23SURCK-F
- Brand:
- Kingbright
Subtotal (1 reel of 2000 units)*
£370.00
(exc. VAT)
£444.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.185 | £370.00 |
*price indicative
- RS Stock No.:
- 169-7770
- Mfr. Part No.:
- KP-23SURCK-F
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Red | |
| Package Type | 3025 (1210) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.5 V | |
| Luminous Intensity | 250 mcd | |
| Number of Pins | 3 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 630 nm | |
| Dimensions | 3 x 2.4 x 1.05mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Red | ||
Package Type 3025 (1210) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.5 V | ||
Luminous Intensity 250 mcd | ||
Number of Pins 3 | ||
Viewing Angle 120 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 630 nm | ||
Dimensions 3 x 2.4 x 1.05mm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
