Kingbright1.95 V, 3.65 V, 4 V RGB LED 3236 (1214) SMD, 1214 KPF-3236SURKVGAPBAC
- RS Stock No.:
- 169-7754
- Mfr. Part No.:
- KPF-3236SURKVGAPBAC
- Brand:
- Kingbright
Stock information currently inaccessible
- RS Stock No.:
- 169-7754
- Mfr. Part No.:
- KPF-3236SURKVGAPBAC
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Blue, Green, Red | |
| Package Type | 3236 (1214) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 3 | |
| Forward Voltage | 1.95 V, 3.65 V, 4 V | |
| Luminous Intensity | 60 mcd, 100 mcd | |
| Number of Pins | 6 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 470 / 525 / 635 nm | |
| Lens Colour | Clear | |
| Series | 1214 | |
| Dimensions | 3.2 x 3.6 x 1.1mm | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Blue, Green, Red | ||
Package Type 3236 (1214) | ||
Mounting Type Surface Mount | ||
Number of LEDs 3 | ||
Forward Voltage 1.95 V, 3.65 V, 4 V | ||
Luminous Intensity 60 mcd, 100 mcd | ||
Number of Pins 6 | ||
Viewing Angle 120 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 470 / 525 / 635 nm | ||
Lens Colour Clear | ||
Series 1214 | ||
Dimensions 3.2 x 3.6 x 1.1mm | ||
- COO (Country of Origin):
- CN
