Kingbright3.1 V Blue LED 1608 (0603) SMD, KPG1-1608PBC-TT-5MAV
- RS Stock No.:
- 169-7753
- Mfr. Part No.:
- KPG1-1608PBC-TT-5MAV
- Brand:
- Kingbright
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-7753
- Mfr. Part No.:
- KPG1-1608PBC-TT-5MAV
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Blue | |
| Package Type | 1608 (0603) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.1 V | |
| Luminous Intensity | 20 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 467 nm | |
| Dimensions | 1.6 x 0.8 x 0.2mm | |
| Lens Colour | Clear | |
| Forward Current | 10mA | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Blue | ||
Package Type 1608 (0603) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.1 V | ||
Luminous Intensity 20 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 467 nm | ||
Dimensions 1.6 x 0.8 x 0.2mm | ||
Lens Colour Clear | ||
Forward Current 10mA | ||
- COO (Country of Origin):
- CN
