Kingbright2.4 V Green LED 1608 (0603) SMD, KPG1-1608CGC-TT
- RS Stock No.:
- 169-7751
- Mfr. Part No.:
- KPG1-1608CGC-TT
- Brand:
- Kingbright
Stock information currently inaccessible
- RS Stock No.:
- 169-7751
- Mfr. Part No.:
- KPG1-1608CGC-TT
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Green | |
| Package Type | 1608 (0603) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.4 V | |
| Luminous Intensity | 35 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 571 nm | |
| Dimensions | 1.6 x 0.8 x 0.2mm | |
| Lens Colour | Clear | |
| Forward Current | 25mA | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Green | ||
Package Type 1608 (0603) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.4 V | ||
Luminous Intensity 35 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 571 nm | ||
Dimensions 1.6 x 0.8 x 0.2mm | ||
Lens Colour Clear | ||
Forward Current 25mA | ||
- COO (Country of Origin):
- CN
