Kingbright2.8 V Orange LED 1608 (0603) SMD, KPHD-1608SECK-J4-PRV

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-7727
Mfr. Part No.:
KPHD-1608SECK-J4-PRV
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Orange

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.8 V

Luminous Intensity

820 mcd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Dome

Dominant Wavelength

605 nm

Forward Current

30mA

Lens Colour

Clear

Dimensions

1.6 x 0.8 x 0.65mm

COO (Country of Origin):
CN