Plessey12.4 V White LED 7070 SMD, PLW7070GAN40004
- RS Stock No.:
- 169-7105
- Mfr. Part No.:
- PLW7070GAN40004
- Brand:
- Plessey
Stock information currently inaccessible
- RS Stock No.:
- 169-7105
- Mfr. Part No.:
- PLW7070GAN40004
- Brand:
- Plessey
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Plessey | |
| LED Colours | White | |
| Package Type | 7070 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 12.4 V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 1120 lm | |
| Lens Shape | Domed | |
| Colour Temperature | 4260K | |
| Forward Current | 1250mA | |
| Dimensions | 7 x 7 x 3.88mm | |
| Select all | ||
|---|---|---|
Brand Plessey | ||
LED Colours White | ||
Package Type 7070 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 12.4 V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 1120 lm | ||
Lens Shape Domed | ||
Colour Temperature 4260K | ||
Forward Current 1250mA | ||
Dimensions 7 x 7 x 3.88mm | ||
- COO (Country of Origin):
- GB
Plesseys single-chip high power LEDs outperform all four-chip solutions by 30%. The high power LED product family incorporates Plesseys MaGIC™ low cost surface emitting high power silicon die into a range of industry standard high power LED footprints. The family takes advantage of Plesseys unique integrated multi-junction die architecture to provide differentiated cost effective solutions for industrial, retail and outdoor lighting applications.
Eliminates the shadowing effects present when using a multiple-die approach
Provides greater reliability thanks to advanced thermal management
Delivers the ability to maintain luminous flux over the widest possible temperature range
Operates at input currents from 350mA to 3A (1W to 15W power levels) and 3V to 24V
Applications:
Spotlights
Floodlights
Streetlights
High bays
Portables
Provides greater reliability thanks to advanced thermal management
Delivers the ability to maintain luminous flux over the widest possible temperature range
Operates at input currents from 350mA to 3A (1W to 15W power levels) and 3V to 24V
Applications:
Spotlights
Floodlights
Streetlights
High bays
Portables
