ROHM2 V Red LED 1608 (0603) SMD, SML-511UWT86

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-0559
Mfr. Part No.:
SML-511UWT86
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colours

Red

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

40 mcd

Number of Pins

2

Lens Shape

Rectangle

Dominant Wavelength

630 nm

Lens Colour

Clear

Dimensions

1.6 x 0.8 x 0.55mm

COO (Country of Origin):
JP