ROHM2.1 V Yellow LED 1608 (0603) SMD, SML-310YTT86
- RS Stock No.:
- 169-0551
- Mfr. Part No.:
- SML-310YTT86
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 169-0551
- Mfr. Part No.:
- SML-310YTT86
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | Yellow | |
| Package Type | 1608 (0603) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.1 V | |
| Luminous Intensity | 6.3 mcd | |
| Number of Pins | 2 | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 585 nm | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours Yellow | ||
Package Type 1608 (0603) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.1 V | ||
Luminous Intensity 6.3 mcd | ||
Number of Pins 2 | ||
Lens Shape Rectangle | ||
Dominant Wavelength 585 nm | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- JP
ROHM Chip LED SML-31 Series LEDs
The SML-31 Chip LEDs, from ROHM Semiconductor, are in the 1608 package. The SML-31 LEDs are available in a range of colour variations and diverse luminous intensity types.
1.6 x 0.8 mm
