ROHM2.05 V Orange LED 2012 (0805) SMD, SML-212DTT86Q

Stock information currently inaccessible
RS Stock No.:
169-0546
Mfr. Part No.:
SML-212DTT86Q
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colours

Orange

Package Type

2012 (0805)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.05 V

Luminous Intensity

63 mcd

Number of Pins

2

Viewing Angle

17 °

Lens Shape

Rectangle

Dominant Wavelength

608 nm

Lens Colour

Clear

Dimensions

2 x 1.25mm

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy