ROHM1.8 V Red LED 1006 (0402) SMD, SML-P11UTT86

Stock information currently inaccessible
RS Stock No.:
169-0516
Mfr. Part No.:
SML-P11UTT86
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colours

Red

Package Type

1006 (0402)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

1.8 V

Luminous Intensity

5.5 mcd

Number of Pins

2

Lens Shape

Square

Dominant Wavelength

621 nm

Dimensions

1 x 0.6 x 0.2mm

Lens Colour

Clear

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy