Lite-On3.6 V Green LED 3020 (1208) Side View SMD, LTST-S321TGKT

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-0406
Mfr. Part No.:
LTST-S321TGKT
Brand:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

LED Colours

Green

Package Type

3020 (1208) Side View

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.6 V

Luminous Intensity

450 mcd

Number of Pins

2

Viewing Angle

130 °

Dominant Wavelength

525 nm

Dimensions

3 x 1 x 2mm

Lens Colour

Clear

COO (Country of Origin):
CN