Lite-On2.4 V Red LED 2012 (0805) SMD, CHIP LED 0805 LTST-C171CKT

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-9724
Mfr. Part No.:
LTST-C171CKT
Brand:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

LED Colours

Red

Package Type

2012 (0805)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.4 V

Luminous Intensity

25 mcd

Number of Pins

2

Viewing Angle

130 °

Lens Shape

Rectangle

Dominant Wavelength

638 nm

Series

CHIP LED 0805

Dimensions

2 x 1.25mm

Lens Colour

Clear

COO (Country of Origin):
CN