Lite-On2.6 V Red LED 2012 (0805) SMD, CHIP LED 0805 LTST-C171EKT
- RS Stock No.:
- 168-9722
- Mfr. Part No.:
- LTST-C171EKT
- Brand:
- Lite-On
Subtotal (1 reel of 3000 units)*
£153.00
(exc. VAT)
£183.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.051 | £153.00 |
*price indicative
- RS Stock No.:
- 168-9722
- Mfr. Part No.:
- LTST-C171EKT
- Brand:
- Lite-On
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colours | Red | |
| Package Type | 2012 (0805) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.6 V | |
| Luminous Intensity | 6 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 621 nm | |
| Lens Colour | Clear | |
| Dimensions | 2 x 1.25mm | |
| Series | CHIP LED 0805 | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colours Red | ||
Package Type 2012 (0805) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.6 V | ||
Luminous Intensity 6 mcd | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 621 nm | ||
Lens Colour Clear | ||
Dimensions 2 x 1.25mm | ||
Series CHIP LED 0805 | ||
