Lite-On2.4 V Red LED 2012 (0805) SMD, CHIPLED 0805 LTST-C170CKT

Subtotal (1 reel of 3000 units)*

£138.00

(exc. VAT)

£165.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
3000 +£0.046£138.00

*price indicative

RS Stock No.:
168-9713
Mfr. Part No.:
LTST-C170CKT
Brand:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

LED Colours

Red

Package Type

2012 (0805)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.4 V

Luminous Intensity

10 mcd

Number of Pins

2

Viewing Angle

130 °

Lens Shape

Rectangle

Dominant Wavelength

638 nm

Lens Colour

Clear

Series

CHIPLED 0805

Dimensions

2 x 1.25mm

COO (Country of Origin):
CN