Lite-On2.6 V Orange LED 2012 (0805) SMD, CHIP LED 0805 LTST-C170AKT

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-9712
Mfr. Part No.:
LTST-C170AKT
Brand:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

LED Colours

Orange

Package Type

2012 (0805)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.6 V

Luminous Intensity

2 mcd

Number of Pins

2

Viewing Angle

130 °

Lens Shape

Rectangle

Dominant Wavelength

602 nm

Dimensions

2 x 1.25mm

Series

CHIP LED 0805

Lens Colour

Clear