Lite-On2.4 V Green LED PLCC 2 SMD, LTST-T680KGWT
- RS Stock No.:
- 168-9497
- Mfr. Part No.:
- LTST-T680KGWT
- Brand:
- Lite-On
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-9497
- Mfr. Part No.:
- LTST-T680KGWT
- Brand:
- Lite-On
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colours | Green | |
| Package Type | PLCC 2 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.4 V | |
| Luminous Intensity | 180 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 576.5 nm | |
| Lens Finish | Diffused | |
| Forward Current | 80mA | |
| Dimensions | 3.2 x 2.8 x 1.9mm | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colours Green | ||
Package Type PLCC 2 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.4 V | ||
Luminous Intensity 180 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Shape Round | ||
Dominant Wavelength 576.5 nm | ||
Lens Finish Diffused | ||
Forward Current 80mA | ||
Dimensions 3.2 x 2.8 x 1.9mm | ||
- COO (Country of Origin):
- CN
