Lite-On2.4 V Yellow LED 1608 (0603) SMD, LTST-S271KSKT
- RS Stock No.:
- 168-9494
- Mfr. Part No.:
- LTST-S271KSKT
- Brand:
- Lite-On
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-9494
- Mfr. Part No.:
- LTST-S271KSKT
- Brand:
- Lite-On
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colours | Yellow | |
| Package Type | 1608 (0603) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.4 V | |
| Luminous Intensity | 180 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 587 nm | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Dimensions | 1.65 x 0.6 x 1.15mm | |
| Forward Current | 80mA | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colours Yellow | ||
Package Type 1608 (0603) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.4 V | ||
Luminous Intensity 180 mcd | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Lens Shape Rectangular | ||
Dominant Wavelength 587 nm | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Dimensions 1.65 x 0.6 x 1.15mm | ||
Forward Current 80mA | ||
- COO (Country of Origin):
- CN
