Lite-On2.4 V Yellow-Green LED PLCC 2 SMD, LTST-M670KGKT
- RS Stock No.:
- 168-9487
- Mfr. Part No.:
- LTST-M670KGKT
- Brand:
- Lite-On
Stock information currently inaccessible
- RS Stock No.:
- 168-9487
- Mfr. Part No.:
- LTST-M670KGKT
- Brand:
- Lite-On
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colours | Yellow-Green | |
| Package Type | PLCC 2 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.4 V | |
| Luminous Intensity | 180 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 576.5 nm | |
| Lens Finish | Clear | |
| Forward Current | 80mA | |
| Dimensions | 2.7 x 2 x 1.3mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colours Yellow-Green | ||
Package Type PLCC 2 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.4 V | ||
Luminous Intensity 180 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Shape Rectangular | ||
Dominant Wavelength 576.5 nm | ||
Lens Finish Clear | ||
Forward Current 80mA | ||
Dimensions 2.7 x 2 x 1.3mm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
