Lite-On2.4 V Amber LED PLCC 2 SMD, LTST-M670KFKT

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-9486
Mfr. Part No.:
LTST-M670KFKT
Brand:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

LED Colours

Amber

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.4 V

Luminous Intensity

450 mcd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Rectangular

Dominant Wavelength

612 nm

Lens Finish

Clear

Lens Colour

Clear

Forward Current

80mA

Dimensions

2.7 x 2 x 1.3mm

COO (Country of Origin):
CN