Lite-On2.4 V Red LED SMD, LTST-010KRKT

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-9457
Mfr. Part No.:
LTST-010KRKT
Brand:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

LED Colours

Red

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.4 V

Luminous Intensity

280 mcd

Number of Pins

2

Viewing Angle

110 °

Lens Shape

Rectangular

Dominant Wavelength

631 nm

Dimensions

3.8 x 0.4 x 1mm

Lens Finish

Clear

Forward Current

80mA

Lens Colour

Clear

COO (Country of Origin):
CN