Lite-On2.4 V Yellow LED 3mm Through Hole, LTL1CHKYK
- RS Stock No.:
- 168-9434
- Mfr. Part No.:
- LTL1CHKYK
- Brand:
- Lite-On
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-9434
- Mfr. Part No.:
- LTL1CHKYK
- Brand:
- Lite-On
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colours | Yellow | |
| Package Type | 3mm (T-1) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.4 V | |
| Luminous Intensity | 320 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 45 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 595 nm | |
| Dimensions | 3.8 (Dia.) x 5.2mm | |
| Forward Current | 60mA | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colours Yellow | ||
Package Type 3mm (T-1) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.4 V | ||
Luminous Intensity 320 mcd | ||
Number of Pins 2 | ||
Viewing Angle 45 ° | ||
Lens Shape Round | ||
Dominant Wavelength 595 nm | ||
Dimensions 3.8 (Dia.) x 5.2mm | ||
Forward Current 60mA | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
- COO (Country of Origin):
- TH
