Stanley Electric3.5 V White LED CLCC SMD, GSPW1643JTE-50X
- RS Stock No.:
- 168-7393
- Mfr. Part No.:
- GSPW1643JTE-50X
- Brand:
- Stanley Electric
Stock information currently inaccessible
- RS Stock No.:
- 168-7393
- Mfr. Part No.:
- GSPW1643JTE-50X
- Brand:
- Stanley Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley Electric | |
| LED Colours | White | |
| Package Type | CLCC | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.5 V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 140 lm | |
| Lens Shape | Round | |
| Colour Temperature | 5000K | |
| Dimensions | 5 x 5 x 1mm | |
| Select all | ||
|---|---|---|
Brand Stanley Electric | ||
LED Colours White | ||
Package Type CLCC | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.5 V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 140 lm | ||
Lens Shape Round | ||
Colour Temperature 5000K | ||
Dimensions 5 x 5 x 1mm | ||
- COO (Country of Origin):
- JP
