Stanley Electric2.5 V Green LED 3216 (1206) SMD, 1102W PG1102W-TR
- RS Stock No.:
- 168-6720
- Mfr. Part No.:
- PG1102W-TR
- Brand:
- Stanley Electric
Stock information currently inaccessible
- RS Stock No.:
- 168-6720
- Mfr. Part No.:
- PG1102W-TR
- Brand:
- Stanley Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley Electric | |
| LED Colours | Green | |
| Package Type | 3216 (1206) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.5 V | |
| Luminous Intensity | 12 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 69 (Horizontal) °, 85 (Vertical) ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 567 nm | |
| Lens Colour | Clear | |
| Series | 1102W | |
| Dimensions | 3 x 1.5 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Stanley Electric | ||
LED Colours Green | ||
Package Type 3216 (1206) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.5 V | ||
Luminous Intensity 12 mcd | ||
Number of Pins 2 | ||
Viewing Angle 69 (Horizontal) °, 85 (Vertical) ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 567 nm | ||
Lens Colour Clear | ||
Series 1102W | ||
Dimensions 3 x 1.5 x 1.5mm | ||
- COO (Country of Origin):
- JP
