Osram Opto1.8 → 2.4 V, 2.9 → 3.7 V RGB LED PLCC 6 SMD, DISPLIX LRTB GRUG
- RS Stock No.:
- 168-5514
- Mfr. Part No.:
- LRTB GRUG
- Brand:
- OSRAM Opto Semiconductors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-5514
- Mfr. Part No.:
- LRTB GRUG
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Blue, Green, Red | |
| Package Type | PLCC 6 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 3 | |
| Forward Voltage | 1.8 → 2.4 V, 2.9 → 3.7 V | |
| Luminous Intensity | 118 → 250 mcd, 297 → 560 mcd, 630 → 1183 mcd | |
| Number of Pins | 6 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Square | |
| Dominant Wavelength | 467 / 532 / 625 nm | |
| Series | DISPLIX | |
| Lens Colour | Clear | |
| Dimensions | 4.5 x 4.5 x 2.1mm | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Blue, Green, Red | ||
Package Type PLCC 6 | ||
Mounting Type Surface Mount | ||
Number of LEDs 3 | ||
Forward Voltage 1.8 → 2.4 V, 2.9 → 3.7 V | ||
Luminous Intensity 118 → 250 mcd, 297 → 560 mcd, 630 → 1183 mcd | ||
Number of Pins 6 | ||
Viewing Angle 120 ° | ||
Lens Shape Square | ||
Dominant Wavelength 467 / 532 / 625 nm | ||
Series DISPLIX | ||
Lens Colour Clear | ||
Dimensions 4.5 x 4.5 x 2.1mm | ||
- COO (Country of Origin):
- MY
