ams OSRAM1.95 V Orange LED PLCC 2 SMD, TOPLED Black Lens LO T66F-AACA-24

Stock information currently inaccessible
RS Stock No.:
168-5468
Mfr. Part No.:
LO T66F-AACA-24
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

Orange

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

1.95 V

Luminous Intensity

1120 → 3550 mcd

Number of Pins

2

Viewing Angle

55 °

Lens Shape

Round

Dominant Wavelength

606 nm

Dimensions

3 x 3.4 x 3.5mm

Series

TOPLED Black Lens

Lens Colour

Clear

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy