ams OSRAM2.2 V Red LED PLCC 4 SMD, Power TOPLED LS E67B-S2U1-1-1

Stock information currently inaccessible
RS Stock No.:
168-5325
Mfr. Part No.:
LS E67B-S2U1-1-1
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

Red

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.2 V

Luminous Intensity

560 mcd

Number of Pins

4

Viewing Angle

120 °

Luminous Flux

1.2 lm

Lens Shape

Round

Dominant Wavelength

633 nm

Dimensions

3.4 x 3mm

Lens Colour

Clear

Series

Power TOPLED

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy