ams OSRAM2.1 V Amber LED SMD, Mini TOPLED LA M67B-T2V1-1
- RS Stock No.:
- 168-5264
- Mfr. Part No.:
- LA M67B-T2V1-1
- Brand:
- ams OSRAM
Subtotal (1 reel of 3000 units)*
£321.00
(exc. VAT)
£384.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.107 | £321.00 |
*price indicative
- RS Stock No.:
- 168-5264
- Mfr. Part No.:
- LA M67B-T2V1-1
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Amber | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.1 V | |
| Luminous Intensity | 900 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 1.9 lm | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 617 nm | |
| Lens Colour | Clear | |
| Dimensions | 2.1 x 1.5mm | |
| Series | Mini TOPLED | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Amber | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.1 V | ||
Luminous Intensity 900 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 1.9 lm | ||
Lens Shape Rectangle | ||
Dominant Wavelength 617 nm | ||
Lens Colour Clear | ||
Dimensions 2.1 x 1.5mm | ||
Series Mini TOPLED | ||
