ams OSRAM2.15 V Red LED 3030 (1212) SMD, OSLON SSL 150 GH CSHPM1.24-4T2U-1-0
- RS Stock No.:
- 168-5235
- Mfr. Part No.:
- GH CSHPM1.24-4T2U-1-0
- Brand:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 168-5235
- Mfr. Part No.:
- GH CSHPM1.24-4T2U-1-0
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Red | |
| Package Type | 3030 (1212) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.15 V | |
| Radiant Flux | 425mW | |
| Number of Pins | 2 | |
| Viewing Angle | 150 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 660 nm | |
| Forward Current | 1000mA | |
| Dimensions | 3 x 3 x 1.51mm | |
| Series | OSLON SSL 150 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Red | ||
Package Type 3030 (1212) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.15 V | ||
Radiant Flux 425mW | ||
Number of Pins 2 | ||
Viewing Angle 150 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 660 nm | ||
Forward Current 1000mA | ||
Dimensions 3 x 3 x 1.51mm | ||
Series OSLON SSL 150 | ||
- COO (Country of Origin):
- MY
