Cree LED White LED SMD, XLamp XR-E XREWHT-L1-0000-006E6
- RS Stock No.:
- 168-4826
- Mfr. Part No.:
- XREWHT-L1-0000-006E6
- Brand:
- Cree
Subtotal (1 reel of 1000 units)*
£1,906.00
(exc. VAT)
£2,287.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £1.906 | £1,906.00 |
*price indicative
- RS Stock No.:
- 168-4826
- Mfr. Part No.:
- XREWHT-L1-0000-006E6
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Radiant Flux | 4000mW | |
| Number of Pins | 2 | |
| Viewing Angle | 90 ° | |
| Luminous Flux | 62 lm | |
| Lens Shape | Round | |
| Dimensions | 7 x 9mm | |
| Colour Temperature | 3700K | |
| Series | XLamp XR-E | |
| Lens Colour | Clear | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Radiant Flux 4000mW | ||
Number of Pins 2 | ||
Viewing Angle 90 ° | ||
Luminous Flux 62 lm | ||
Lens Shape Round | ||
Dimensions 7 x 9mm | ||
Colour Temperature 3700K | ||
Series XLamp XR-E | ||
Lens Colour Clear | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- US
