Cree LED3 V Amber LED PLCC 4 SMD, CLM2B-AEW-CYBB0263

Stock information currently inaccessible
RS Stock No.:
168-4311
Mfr. Part No.:
CLM2B-AEW-CYBB0263
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

LED Colours

Amber

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3 V

Luminous Intensity

9 cd

Number of Pins

4

Viewing Angle

60 °

Lens Shape

Dome

Dominant Wavelength

599 nm

Lens Colour

Clear

COO (Country of Origin):
CN