Cree LED3.8 V White LED PLCC 4 SMD, CLA1B-MKW-XD0F0E63

Stock information currently inaccessible
RS Stock No.:
168-4271
Mfr. Part No.:
CLA1B-MKW-XD0F0E63
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

LED Colours

White

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.8 V

Number of Pins

4

Viewing Angle

120 °

Luminous Flux

13.9 lm

Lens Shape

Square

Colour Temperature

4700K

Priced to Clear

Yes

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy