JKL Components3.6 V White LED Side View SMD, ZSM-S3806W
- RS Stock No.:
- 168-3913
- Mfr. Part No.:
- ZSM-S3806W
- Brand:
- JKL Components
Subtotal (1 reel of 3000 units)*
£969.00
(exc. VAT)
£1,164.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.323 | £969.00 |
*price indicative
- RS Stock No.:
- 168-3913
- Mfr. Part No.:
- ZSM-S3806W
- Brand:
- JKL Components
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JKL Components | |
| LED Colours | White | |
| Package Type | Side View | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.6 V | |
| Luminous Intensity | 1.4 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Rectangle | |
| Dimensions | 3.8 x 1.2mm | |
| Select all | ||
|---|---|---|
Brand JKL Components | ||
LED Colours White | ||
Package Type Side View | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.6 V | ||
Luminous Intensity 1.4 cd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Shape Rectangle | ||
Dimensions 3.8 x 1.2mm | ||
- COO (Country of Origin):
- TW
