ROHM1.9 V Orange LED SLI-343 Through Hole, SLI-343DC3F
- RS Stock No.:
- 168-2465
- Mfr. Part No.:
- SLI-343DC3F
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 168-2465
- Mfr. Part No.:
- SLI-343DC3F
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | Orange | |
| Package Type | SLI-343 | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 1.9 V | |
| Luminous Intensity | 500 mcd | |
| Radiant Flux | 125mW | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 611 nm | |
| Lens Finish | Transparent Colored | |
| Forward Current | 20mA | |
| Dimensions | 3.8 Dia.x 5.4mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours Orange | ||
Package Type SLI-343 | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 1.9 V | ||
Luminous Intensity 500 mcd | ||
Radiant Flux 125mW | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 611 nm | ||
Lens Finish Transparent Colored | ||
Forward Current 20mA | ||
Dimensions 3.8 Dia.x 5.4mm | ||
ROHM's lamp LED lineup covers various types including high-brightness/high-reliability LED lamps suitable outdoor displays.
Circular φ3,hight-brightness LED lamp
High reliability
Pressure-release structure type
Applications:
Coin Processing Machines
Portable Data Terminal
Digital Multimeter: Handy Type
PLC (Programmable Logic Controller)
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Embedded PC
Smart Meter
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Surveillance Camera for Network
Machine Vision Camera for Industrial
Fingerprint Authentication Device
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
High reliability
Pressure-release structure type
Applications:
Coin Processing Machines
Portable Data Terminal
Digital Multimeter: Handy Type
PLC (Programmable Logic Controller)
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Embedded PC
Smart Meter
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Surveillance Camera for Network
Machine Vision Camera for Industrial
Fingerprint Authentication Device
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
