ROHM2 V Orange LED 5mm Through Hole, SLR-56DU3F

Stock information currently inaccessible
RS Stock No.:
168-2454
Mfr. Part No.:
SLR-56DU3F
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colours

Orange

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

10 mcd

Radiant Flux

60mW

Number of Pins

2

Viewing Angle

40 °

Lens Shape

Dome

Dominant Wavelength

610 nm

Lens Finish

Diffused

Lens Colour

Orange

Forward Current

10mA

Dimensions

5.5 Dia.x 8.7mm

ROHM's lamp LED lineup covers various types including high-brightness/high-reliability LED lamps suitable outdoor displays.

Circular φ5 LED lamp
Applications:
Coin Processing Machines
Portable Data Terminal
Digital Multimeter: Handy Type
PLC (Programmable Logic Controller)
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Smart Meter
Embedded PC
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Surveillance Camera for Network
Fingerprint Authentication Device
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy