ROHM3.2 V White LED 3mm Through Hole, SLR343WBD2PT3
- RS Stock No.:
- 168-2450
- Mfr. Part No.:
- SLR343WBD2PT3
- Brand:
- ROHM
Bulk discount available
Subtotal (1 pack of 10 units)*
£12.03
(exc. VAT)
£14.44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £1.203 | £12.03 |
| 100 - 240 | £0.952 | £9.52 |
| 250 - 490 | £0.902 | £9.02 |
| 500 - 990 | £0.831 | £8.31 |
| 1000 + | £0.686 | £6.86 |
*price indicative
- RS Stock No.:
- 168-2450
- Mfr. Part No.:
- SLR343WBD2PT3
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | White | |
| Package Type | 3mm (T-1) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Luminous Intensity | 3300 mcd | |
| Radiant Flux | 126mW | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| Lens Shape | Dome | |
| Dimensions | 3.8 Dia.x 5.4mm | |
| Forward Current | 20mA | |
| Lens Finish | Transparent Colored | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours White | ||
Package Type 3mm (T-1) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Luminous Intensity 3300 mcd | ||
Radiant Flux 126mW | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
Lens Shape Dome | ||
Dimensions 3.8 Dia.x 5.4mm | ||
Forward Current 20mA | ||
Lens Finish Transparent Colored | ||
ROHM's lamp LED lineup covers various types including high-brightness/high-reliability LED lamps suitable outdoor displays.
Circular φ3,blue visual LED lamp
Pressure-release structure type
Applications:
Coin Processing Machines
Portable Data Terminal
Digital Multimeter: Handy Type
PLC (Programmable Logic Controller)
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Smart Meter
Embedded PC
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Surveillance Camera for Network
Fingerprint Authentication Device
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Pressure-release structure type
Applications:
Coin Processing Machines
Portable Data Terminal
Digital Multimeter: Handy Type
PLC (Programmable Logic Controller)
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Smart Meter
Embedded PC
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Surveillance Camera for Network
Fingerprint Authentication Device
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
