ROHM3.2 V Blue LED 3mm Through Hole, SLR343BD2T3F
- RS Stock No.:
- 168-2443
- Mfr. Part No.:
- SLR343BD2T3F
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 168-2443
- Mfr. Part No.:
- SLR343BD2T3F
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | Blue | |
| Package Type | 3mm (T-1) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Luminous Intensity | 1000 mcd | |
| Radiant Flux | 126mW | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 470 nm | |
| Lens Finish | Diffused | |
| Dimensions | 3.8 Dia.x 5.4mm | |
| Forward Current | 20mA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours Blue | ||
Package Type 3mm (T-1) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Luminous Intensity 1000 mcd | ||
Radiant Flux 126mW | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 470 nm | ||
Lens Finish Diffused | ||
Dimensions 3.8 Dia.x 5.4mm | ||
Forward Current 20mA | ||
ROHM's lamp LED lineup covers various types including high-brightness/high-reliability LED lamps suitable outdoor displays.
Circular φ3,blue visual LED lamp
Pressure-release structure type
Applications:
Coin Processing Machines
Portable Data Terminal
Digital Multimeter: Handy Type
PLC (Programmable Logic Controller)
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Smart Meter
Embedded PC
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Surveillance Camera for Network
Fingerprint Authentication Device
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Pressure-release structure type
Applications:
Coin Processing Machines
Portable Data Terminal
Digital Multimeter: Handy Type
PLC (Programmable Logic Controller)
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Smart Meter
Embedded PC
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Surveillance Camera for Network
Fingerprint Authentication Device
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
