ROHM2.2 V Orange LED SLI-343 Through Hole, SLI-343D8C3F

Stock information currently inaccessible
RS Stock No.:
168-2431
Mfr. Part No.:
SLI-343D8C3F
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colours

Orange

Package Type

SLI-343

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.2 V

Luminous Intensity

680 mcd

Radiant Flux

54mW

Number of Pins

2

Viewing Angle

40 °

Lens Shape

Dome

Dominant Wavelength

611 nm

Forward Current

20mA

Dimensions

3.8 Dia.x 5.4mm

Lens Finish

Transparent Colored

ROHM's lamp LED lineup covers various types including high-brightness/high-reliability LED lamps suitable outdoor displays.

EXCELED™ serise
Circular φ3 LED lamp
High reliability
Pressure-release structure type
Applications:
Coin Processing Machines
Portable Data Terminal
Digital Multimeter: Handy Type
PLC (Programmable Logic Controller)
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Embedded PC
Smart Meter
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Surveillance Camera for Network
Machine Vision Camera for Industrial
Fingerprint Authentication Device
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy