ROHM2.3 V Green & Yellow LED 5mm Through Hole, SLA-580MT3F
- RS Stock No.:
- 168-2413
- Mfr. Part No.:
- SLA-580MT3F
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 168-2413
- Mfr. Part No.:
- SLA-580MT3F
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | Green, Yellow | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.3 V | |
| Luminous Intensity | 470 mcd | |
| Radiant Flux | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 10 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 563 nm | |
| Forward Current | 20mA | |
| Lens Finish | Transparent Coloreless | |
| Dimensions | 5.6 Dia.x 8.5mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours Green, Yellow | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.3 V | ||
Luminous Intensity 470 mcd | ||
Radiant Flux 75mW | ||
Number of Pins 2 | ||
Viewing Angle 10 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 563 nm | ||
Forward Current 20mA | ||
Lens Finish Transparent Coloreless | ||
Dimensions 5.6 Dia.x 8.5mm | ||
ROHM's lamp LED lineup covers various types including high-brightness/high-reliability LED lamps suitable outdoor displays.
Circular φ3,hight-brightness LED lamp
Applications:
Coin Processing Machines
Portable Data Terminal
Digital Multimeter: Handy Type
PLC (Programmable Logic Controller)
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Embedded PC
Smart Meter
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Surveillance Camera for Network
Machine Vision Camera for Industrial
Fingerprint Authentication Device
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Applications:
Coin Processing Machines
Portable Data Terminal
Digital Multimeter: Handy Type
PLC (Programmable Logic Controller)
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Embedded PC
Smart Meter
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Surveillance Camera for Network
Machine Vision Camera for Industrial
Fingerprint Authentication Device
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
