Kingbright2.5 V, 4 V Blue & Yellow LED 3025 (1210) SMD, KPB-3025QBDSYKC

Stock information currently inaccessible
RS Stock No.:
165-4494
Mfr. Part No.:
KPB-3025QBDSYKC
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Blue, Yellow

Package Type

3025 (1210)

Mounting Type

Surface Mount

Number of LEDs

2

Forward Voltage

2.5 V, 4 V

Luminous Intensity

80 mcd, 120 mcd

Number of Pins

4

Viewing Angle

120 °

Lens Shape

Rectangle

Dominant Wavelength

465 / 590 nm

Dimensions

3 x 2.5 x 1.1mm

Lens Colour

Clear

Forward Current

30mA

COO (Country of Origin):
CN