Kingbright2.5 V, 4 V Blue & Yellow LED SMD, KPBL-3025QBDSYKC

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-4475
Mfr. Part No.:
KPBL-3025QBDSYKC
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Blue, Yellow

Mounting Type

Surface Mount

Number of LEDs

2

Forward Voltage

2.5 V, 4 V

Luminous Intensity

250 mcd, 400 mcd

Number of Pins

4

Viewing Angle

100 °

Lens Shape

Rectangle

Dominant Wavelength

465 / 590 nm

Dimensions

3 x 2.5 x 1.4mm

Forward Current

30mA

Lens Colour

Clear

COO (Country of Origin):
CN